Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5174339-5Copy
Manufacturer Standard Lead Time5 weeks
Order Code3217793
Your Part Number
298 In Stock
Need more?
298 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.860 (CNY242.7918) |
| 5+ | CNY202.590 (CNY228.9267) |
| 10+ | CNY190.310 (CNY215.0503) |
| 25+ | CNY175.510 (CNY198.3263) |
| 50+ | CNY169.440 (CNY191.4672) |
| 100+ | CNY168.960 (CNY190.9248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY214.86 (CNY242.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5174339-5Copy
Manufacturer Standard Lead Time5 weeks
Order Code3217793
D Sub Connector Type-
GenderHeader
No. of Contacts68Contacts
D Sub Shell Size-
Connector MountingThrough Hole Mount
Connector Body MaterialZinc Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
D Sub Connector Type
-
No. of Contacts
68Contacts
Connector Mounting
Through Hole Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Header
D Sub Shell Size
-
Connector Body Material
Zinc Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01296
