Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5102155-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code2984079
Your Part Number
1,356 In Stock
Need more?
1,356 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.810 (CNY13.3453) |
| 10+ | CNY10.190 (CNY11.5147) |
| 100+ | CNY8.570 (CNY9.6841) |
| 500+ | CNY8.170 (CNY9.2321) |
| 1000+ | CNY7.560 (CNY8.5428) |
| 2500+ | CNY7.200 (CNY8.136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.81 (CNY13.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5102155-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code2984079
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole Straight
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Contact Termination Type
Through Hole Straight
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Pitch Spacing
2.54mm
Connector Shroud
Shrouded
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004788
