Print Page
Image is for illustrative purposes only. Please refer to product description.

2,316 In Stock
Need more?
2316 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.960 (CNY7.8648) |
| 100+ | CNY5.950 (CNY6.7235) |
| 250+ | CNY5.600 (CNY6.328) |
| 500+ | CNY5.350 (CNY6.0455) |
| 1000+ | CNY5.110 (CNY5.7743) |
| 2500+ | CNY5.020 (CNY5.6726) |
Price for:Each
Minimum: 10
Multiple: 10
CNY69.60 (CNY78.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No50981.
Order Code6469073
Stud Size - MetricM12
Stud Size - Imperial1/2"
Conductor Area CSA2mm²
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M12
Conductor Area CSA
2mm²
Insulator Material
Uninsulated
Stud Size - Imperial
1/2"
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00161
