Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No50881.Copy
Order Code4722530
Product RangePIDG Series
Your Part Number
3,188 In Stock
3,188 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.420 (CNY7.2546) |
| 100+ | CNY5.500 (CNY6.215) |
| 250+ | CNY5.160 (CNY5.8308) |
| 500+ | CNY4.930 (CNY5.5709) |
| 1000+ | CNY4.710 (CNY5.3223) |
| 2500+ | CNY4.630 (CNY5.2319) |
Price for:Each
Minimum: 10
Multiple: 10
CNY64.20 (CNY72.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No50881.Copy
Order Code4722530
Product RangePIDG Series
Stud Size - MetricM3.5
Stud Size - Imperial#6
Conductor Area CSA2mm²
Product RangePIDG Series
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M3.5
Conductor Area CSA
2mm²
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#6
Product Range
PIDG Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 50881.
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
