Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5051426-5Copy
Order Code1831783
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeBelden 9209, Belden 9269, Belden 9291, RG59/U, RG59A/U, RG59B/U, RG62/U, RG124/U, RG140/U, RG210/U
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
Alternatives for 5051426-5
1 Product Found
Product Overview
The 5051426-5 is a Safe High Voltage Plug with gold-plated contact. It is suitable for Belden 9209, Belden 9269, Belden 9291, RG 124, RG 140, RG 210, RG 59, RG 59A, RG 59B, RG 62, RG 62A and RG 62B type cable.
- PTFE dielectric
Applications
RF Communications
Technical Specifications
Connector Body Style
Straight Plug
Impedance
-
Contact Material
-
Frequency Max
-
Product Range
-
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 9209, Belden 9269, Belden 9291, RG59/U, RG59A/U, RG59B/U, RG62/U, RG124/U, RG140/U, RG210/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014288
