Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-925367-0Copy
Manufacturer Standard Lead Time15 weeks
Order Code3793349
Product RangeAMPMODU MOD IV/V Series Contacts
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.490 (CNY235.5937) |
| 10+ | CNY182.430 (CNY206.1459) |
| 25+ | CNY151.160 (CNY170.8108) |
| 100+ | CNY135.530 (CNY153.1489) |
| 250+ | CNY125.100 (CNY141.363) |
| 500+ | CNY116.760 (CNY131.9388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.49 (CNY235.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-925367-0Copy
Manufacturer Standard Lead Time15 weeks
Order Code3793349
Product RangeAMPMODU MOD IV/V Series Contacts
Product RangeAMPMODU MOD IV/V Series Contacts
No. of Positions100Ways
Pitch Spacing2.54mm
For Use WithAMP AMPMODU MOD IV/V Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AMPMODU MOD IV/V Series Contacts
No. of Positions
100Ways
For Use With
AMP AMPMODU MOD IV/V Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
