Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-160526-9Copy
Manufacturer Standard Lead Time31 weeks
Order Code4296411
Product RangeFASTIN-FASTON 250 Series
Your Part Number
848 In Stock
15,000 more incoming. You can reserve stock now
848 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.720 (CNY5.3336) |
| 100+ | CNY4.150 (CNY4.6895) |
| 500+ | CNY3.470 (CNY3.9211) |
| 1000+ | CNY3.130 (CNY3.5369) |
| 2500+ | CNY2.900 (CNY3.277) |
| 5000+ | CNY2.710 (CNY3.0623) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY47.20 (CNY53.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-160526-9Copy
Manufacturer Standard Lead Time31 weeks
Order Code4296411
Product RangeFASTIN-FASTON 250 Series
Product RangeFASTIN-FASTON 250 Series
Tab Size - Metric6.35mm x 0.81mm
Insulator Colour-
Conductor Area CSA1.5mm²
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN-FASTON 250 Series
Insulator Colour
-
Insulator Material
Uninsulated
Tab Size - Metric
6.35mm x 0.81mm
Conductor Area CSA
1.5mm²
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000723
