Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-1478763-1Copy
Order Code2308764
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.410 (CNY117.9833) |
| 10+ | CNY88.770 (CNY100.3101) |
| 25+ | CNY83.200 (CNY94.016) |
| 100+ | CNY75.460 (CNY85.2698) |
| 250+ | CNY70.740 (CNY79.9362) |
| 500+ | CNY67.360 (CNY76.1168) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.41 (CNY117.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-1478763-1Copy
Order Code2308764
Product Range-
D Sub Shell SizeDE
Cable Exit Angle45°
Connector Body MaterialZinc Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5-1478763-1 is a 9-way Metal Backshell with DE-shell size.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
45°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
