Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-146280-8Copy
Manufacturer Standard Lead Time12 weeks
Order Code4228231
Product RangeAMPMODU Mod II Series
Your Part Number
1,501 In Stock
Need more?
1,501 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.800 (CNY14.464) |
| 10+ | CNY10.900 (CNY12.317) |
| 100+ | CNY9.860 (CNY11.1418) |
| 500+ | CNY8.820 (CNY9.9666) |
| 1000+ | CNY7.880 (CNY8.9044) |
| 2500+ | CNY7.730 (CNY8.7349) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.80 (CNY14.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-146280-8Copy
Manufacturer Standard Lead Time12 weeks
Order Code4228231
Product RangeAMPMODU Mod II Series
Connector SystemsBoard-to-Board
Contact Termination TypeThrough Hole
Product RangeAMPMODU Mod II Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
Product Range
AMPMODU Mod II Series
Contact Plating
Gold Plated Contacts
Connector Type
-
Contact Termination Type
Through Hole
Contact Material
Copper Alloy
Connector Type
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000538
