Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-146280-1Copy
Manufacturer Standard Lead Time63 weeks
Order Code3791597
Product RangeAMPMODU Mod II
Your Part Number
13,262 In Stock
Need more?
13,262 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.110 (CNY3.5143) |
| 100+ | CNY2.670 (CNY3.0171) |
| 500+ | CNY2.530 (CNY2.8589) |
| 1000+ | CNY2.390 (CNY2.7007) |
| 2500+ | CNY2.290 (CNY2.5877) |
| 5000+ | CNY2.250 (CNY2.5425) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.10 (CNY35.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-146280-1Copy
Manufacturer Standard Lead Time63 weeks
Order Code3791597
Product RangeAMPMODU Mod II
Connector SystemsBoard-to-Board
Pitch Spacing-
No. of Rows-
No. of Contacts1Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMPMODU Mod II
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
-
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
-
No. of Contacts
1Contacts
Product Range
AMPMODU Mod II
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
