Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-146278-3...Copy
Manufacturer Standard Lead Time50 weeks
Order Code3791596
Product RangeAMPMODU II Series
Your Part Number
51,711 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
51,702 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.080 (CNY3.4804) |
| 100+ | CNY2.260 (CNY2.5538) |
| 500+ | CNY2.140 (CNY2.4182) |
| 1000+ | CNY2.010 (CNY2.2713) |
| 2500+ | CNY1.920 (CNY2.1696) |
| 5000+ | CNY1.890 (CNY2.1357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.08 (CNY3.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-146278-3...Copy
Manufacturer Standard Lead Time50 weeks
Order Code3791596
Product RangeAMPMODU II Series
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMPMODU II Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Alternatives for 5-146278-3...
2 Products Found
Product Overview
- Vertical, single row, board-to-board PCB mount header (pin)
- 3 number of positions with 2.54mm centreline (pitch)
- 30VAC operating voltage
- Phosphor bronze contact base material and nickel contact underplating material
- Tin PCB contact termination area plating material and nickel contact underplating material
- Square contact shape & form
- LCP (Liquid Crystal Polymer), LCP-GF (Liquid Crystal Polymer) housing
- CSA LR7189, UL E28476 standard approval
- UL 94V-0 flammability rating
- Suitable for signal circuit application
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
AMPMODU II Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
