Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-146278-3Copy
Manufacturer Standard Lead Time5 weeks
Order Code2841651
Product RangeAMPMODU II Series
Your Part Number
67,242 In Stock
Need more?
15,540 Next business day delivery available(Shanghai stock)
51,702 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.870 (CNY2.1131) |
| 1000+ | CNY1.750 (CNY1.9775) |
| 2500+ | CNY1.670 (CNY1.8871) |
| 5000+ | CNY1.580 (CNY1.7854) |
| 10000+ | CNY1.490 (CNY1.6837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.98 (CNY2.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-146278-3Copy
Manufacturer Standard Lead Time5 weeks
Order Code2841651
Product RangeAMPMODU II Series
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMPMODU II Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
AMPMODU II Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for 5-146278-3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152
