Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-146254-8Copy
Manufacturer Standard Lead Time21 weeks
Order Code2841731
Product RangeAMPMODU II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY10.190 (CNY11.5147) |
Price for:Each
Minimum: 4000
Multiple: 4000
CNY40,760.00 (CNY46,058.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-146254-8Copy
Manufacturer Standard Lead Time21 weeks
Order Code2841731
Product RangeAMPMODU II Series
No. of Rows2Rows
Product RangeAMPMODU II Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Rows
2Rows
Connector Shroud
Unshrouded
SVHC
No SVHC (04-Feb-2026)
Product Range
AMPMODU II Series
Contact Material
Copper Alloy
Technical Docs (3)
Alternatives for 5-146254-8
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
