Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-146128-1Copy
Manufacturer Standard Lead Time58 weeks
Order Code3791590
Product RangeAMPMODU Mod II
Your Part Number
4,063 In Stock
Need more?
4,063 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.480 (CNY17.4924) |
| 10+ | CNY13.520 (CNY15.2776) |
| 100+ | CNY11.550 (CNY13.0515) |
| 500+ | CNY11.020 (CNY12.4526) |
| 1000+ | CNY10.140 (CNY11.4582) |
| 2500+ | CNY9.680 (CNY10.9384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.48 (CNY17.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-146128-1Copy
Manufacturer Standard Lead Time58 weeks
Order Code3791590
Product RangeAMPMODU Mod II
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeSurface Mount
Product RangeAMPMODU Mod II
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
AMPMODU Mod II
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (2)
Alternatives for 5-146128-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005326
