Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-1419168-8Copy
Manufacturer Standard Lead Time25 weeks
Order Code4867125
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.170 (CNY66.8621) |
| 10+ | CNY52.720 (CNY59.5736) |
| 100+ | CNY47.420 (CNY53.5846) |
| 250+ | CNY44.810 (CNY50.6353) |
| 500+ | CNY43.240 (CNY48.8612) |
| 1000+ | CNY41.790 (CNY47.2227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.17 (CNY66.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-1419168-8Copy
Manufacturer Standard Lead Time25 weeks
Order Code4867125
Product Range-
GenderPlug, Receptacle
No. of Positions16Ways
For Use WithFemale Terminal Connectors
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP67
Voltage Rating-
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Positions
16Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Plug, Receptacle
For Use With
Female Terminal Connectors
IP Rating
IP67
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
