Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No42868-2Copy
Manufacturer Standard Lead Time45 weeks
Order Code3792036
Product RangeSHUR-PLUG
Your Part Number
20,160 In Stock
Need more?
20,160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.964 (CNY1.0893) |
| 500+ | CNY0.865 (CNY0.9774) |
| 1000+ | CNY0.826 (CNY0.9334) |
| 2500+ | CNY0.776 (CNY0.8769) |
| 5000+ | CNY0.762 (CNY0.8611) |
| 10000+ | CNY0.747 (CNY0.8441) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY96.40 (CNY108.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No42868-2Copy
Manufacturer Standard Lead Time45 weeks
Order Code3792036
Product RangeSHUR-PLUG
Product RangeSHUR-PLUG
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
For Use WithSHUR-PLUG Pin and Receptacle Connectors
Wire Size AWG Min14AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SHUR-PLUG
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
14AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
SHUR-PLUG Pin and Receptacle Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
