Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No42547-2Copy
Manufacturer Standard Lead Time11 weeks
Order Code4408653
Your Part Number
10,700 In Stock
Need more?
10,700 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.070 (CNY1.2091) |
| 25+ | CNY0.853 (CNY0.9639) |
| 100+ | CNY0.785 (CNY0.887) |
| 250+ | CNY0.744 (CNY0.8407) |
| 500+ | CNY0.710 (CNY0.8023) |
| 1000+ | CNY0.682 (CNY0.7707) |
| 2500+ | CNY0.648 (CNY0.7322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.07 (CNY1.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No42547-2Copy
Manufacturer Standard Lead Time11 weeks
Order Code4408653
Stud Size - MetricM2.5
Stud Size - Imperial#4
Wire Size AWG Max22AWG
Conductor Area CSA0.4mm²
Product Range0
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M2.5
Wire Size AWG Max
22AWG
Product Range
0
Insulator Material
Uninsulated
Stud Size - Imperial
#4
Conductor Area CSA
0.4mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
