Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No42399-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4228221
Product RangeFASTON 110 Series
Your Part Number
93,096 In Stock
Need more?
100 Next business day delivery available(Shanghai stock)
92,996 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.815 (CNY0.921) |
| 500+ | CNY0.730 (CNY0.8249) |
| 1000+ | CNY0.697 (CNY0.7876) |
| 2500+ | CNY0.656 (CNY0.7413) |
| 5000+ | CNY0.644 (CNY0.7277) |
| 10000+ | CNY0.631 (CNY0.713) |
Price for:Each
Minimum: 100
Multiple: 100
CNY81.50 (CNY92.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No42399-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4228221
Product RangeFASTON 110 Series
Product RangeFASTON 110 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Imperial0.11" x 0.02"
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON 110 Series
Tab Size - Imperial
0.11" x 0.02"
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Insulator Material
Uninsulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000208
