Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No42037-1Copy
Manufacturer Standard Lead Time4 weeks
Order Code1846551
Product RangeAMPLIVAR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.751 (CNY0.8486) |
| 500+ | CNY0.673 (CNY0.7605) |
| 1000+ | CNY0.642 (CNY0.7255) |
| 2500+ | CNY0.604 (CNY0.6825) |
| 5000+ | CNY0.593 (CNY0.6701) |
| 10000+ | CNY0.581 (CNY0.6565) |
Price for:Each
Minimum: 100
Multiple: 100
CNY75.10 (CNY84.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No42037-1Copy
Manufacturer Standard Lead Time4 weeks
Order Code1846551
Product RangeAMPLIVAR Series
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max18AWG
Conductor Area CSA0.9mm²
Product RangeAMPLIVAR Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
18AWG
Product Range
AMPLIVAR Series
Insulator Material
Uninsulated
Stud Size - Imperial
#8
Conductor Area CSA
0.9mm²
Insulator Colour
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 42037-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
