Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No40990-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code3388096
Your Part Number
39,950 In Stock
Need more?
39,950 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.430 (CNY5.0059) |
| 100+ | CNY4.350 (CNY4.9155) |
| 500+ | CNY4.260 (CNY4.8138) |
| 1000+ | CNY4.180 (CNY4.7234) |
| 2500+ | CNY4.090 (CNY4.6217) |
| 5000+ | CNY4.000 (CNY4.520) |
Price for:Each
Minimum: 10
Multiple: 10
CNY44.30 (CNY50.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No40990-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code3388096
Product Range-
Terminal TypeMale Quick Disconnect
Tab Size - Metric3.18mm x 0.51mm
Tab Size - Imperial0.125" x 0.02"
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Insulator Colour-
Conductor Area CSA1.31mm²
Insulator MaterialUninsulated
Terminal MaterialSteel
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Tab Size - Metric
3.18mm x 0.51mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.125" x 0.02"
Wire Size AWG Max
16AWG
Conductor Area CSA
1.31mm²
Terminal Material
Steel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
