Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No4-2232826-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code4011898
Product RangeSGI2.0 Series
Your Part Number
14,762 In Stock
Need more?
14,762 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.480 (CNY2.8024) |
| 10+ | CNY2.230 (CNY2.5199) |
| 25+ | CNY2.000 (CNY2.260) |
| 100+ | CNY1.780 (CNY2.0114) |
| 500+ | CNY1.540 (CNY1.7402) |
| 1000+ | CNY1.360 (CNY1.5368) |
| 2500+ | CNY1.260 (CNY1.4238) |
| 5000+ | CNY1.260 (CNY1.4238) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.48 (CNY2.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No4-2232826-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code4011898
Product RangeSGI2.0 Series
Connector SystemsWire-to-Board
Pitch Spacing2mm
Product RangeSGI2.0 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
SGI2.0 Series
Contact Material
Brass
Connector Type
PCB Header
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000296
