Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No4-1534127-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4927250
Product RangeLEAVYSEAL Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.040 (CNY186.4952) |
| 10+ | CNY144.410 (CNY163.1833) |
| 25+ | CNY119.660 (CNY135.2158) |
| 100+ | CNY107.280 (CNY121.2264) |
| 250+ | CNY99.030 (CNY111.9039) |
| 500+ | CNY93.600 (CNY105.768) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.04 (CNY186.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No4-1534127-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code4927250
Product RangeLEAVYSEAL Series
Product RangeLEAVYSEAL Series
No. of Positions21Ways
For Use WithTE Connectivity LEAVYSEAL Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP6K9K
Voltage Rating28VDC
Current Rating40A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LEAVYSEAL Series
No. of Positions
21Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
28VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
TE Connectivity LEAVYSEAL Series Socket Contacts
IP Rating
IP67, IP6K9K
Current Rating
40A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
