Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No36150Copy
Manufacturer Standard Lead Time32 weeks
Order Code4217366
Product RangePIDG
Also Known As0-0036150-0
Your Part Number
24,769 In Stock
Need more?
24,769 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.080 (CNY4.6104) |
| 100+ | CNY3.480 (CNY3.9324) |
| 500+ | CNY3.120 (CNY3.5256) |
| 1000+ | CNY2.990 (CNY3.3787) |
| 2500+ | CNY2.890 (CNY3.2657) |
| 5000+ | CNY2.780 (CNY3.1414) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.80 (CNY46.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No36150Copy
Manufacturer Standard Lead Time32 weeks
Order Code4217366
Product RangePIDG
Also Known As0-0036150-0
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangePIDG
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0-0036150-0 is a straight ring tongue pre-insulated Crimp Terminal. The terminals accept a combination of solid and stranded wire. The wire barrel contains serrations that provide maximum contact and tensile strength after crimping the terminal onto the wire.
- Closed Barrel Type
- 300V Maximum Voltage
- Copper, Tin Plating Material
- 105°C Operating Temperature
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
16AWG
Product Range
PIDG
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#6
Conductor Area CSA
1.42mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 36150
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000699
