Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No35625Copy
Manufacturer Standard Lead Time6 weeks
Order Code3411872
Product RangeSOLISTRAND Series
Your Part Number
1,600 In Stock
Need more?
1,600 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.520 (CNY36.7476) |
| 10+ | CNY28.360 (CNY32.0468) |
| 25+ | CNY25.770 (CNY29.1201) |
| 50+ | CNY25.220 (CNY28.4986) |
| 100+ | CNY24.670 (CNY27.8771) |
| 500+ | CNY22.490 (CNY25.4137) |
| 1000+ | CNY21.670 (CNY24.4871) |
| 2500+ | CNY20.920 (CNY23.6396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.52 (CNY36.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No35625Copy
Manufacturer Standard Lead Time6 weeks
Order Code3411872
Product RangeSOLISTRAND Series
Stud Size - Imperial1/4"
Conductor Area CSA26.7mm²
Product RangeSOLISTRAND Series
Insulator Colour-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Imperial
1/4"
Product Range
SOLISTRAND Series
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
26.7mm²
Insulator Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009589
