Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No353217-4Copy
Order Code1905746
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows4Rows
No. of Contacts30Contacts
Contact Termination Type-
Product Range-
Connector Shroud-
Contact Material-
Contact Plating-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
4Rows
Contact Termination Type
-
Connector Shroud
-
Contact Plating
-
Pitch Spacing
2.5mm
No. of Contacts
30Contacts
Product Range
-
Contact Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007448
