Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350436-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code3218230
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.706 (CNY0.7978) |
| 1000+ | CNY0.605 (CNY0.6836) |
| 2500+ | CNY0.568 (CNY0.6418) |
| 5000+ | CNY0.558 (CNY0.6305) |
| 10000+ | CNY0.547 (CNY0.6181) |
| 20000+ | CNY0.536 (CNY0.6057) |
Price for:Each
Minimum: 100
Multiple: 100
CNY70.60 (CNY79.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350436-2Copy
Manufacturer Standard Lead Time17 weeks
Order Code3218230
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Product Range-
Insulator Colour-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Imperial
#10
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
14AWG
Insulator Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
