Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350415-1Copy
Manufacturer Standard Lead Time32 weeks
Order Code2468623
Product RangeCommercial 0.093"
Your Part Number
8,150 In Stock
Need more?
8,150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.608 (CNY0.687) |
| 1000+ | CNY0.521 (CNY0.5887) |
| 2500+ | CNY0.512 (CNY0.5786) |
| 5000+ | CNY0.502 (CNY0.5673) |
| 10000+ | CNY0.492 (CNY0.556) |
| 20000+ | CNY0.482 (CNY0.5447) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY60.80 (CNY68.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350415-1Copy
Manufacturer Standard Lead Time32 weeks
Order Code2468623
Product RangeCommercial 0.093"
Product RangeCommercial 0.093"
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithAMP 0.093 Commercial Pin & Socket Housings
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial 0.093"
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
AMP 0.093 Commercial Pin & Socket Housings
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
