Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No345808-1Copy
Manufacturer Standard Lead Time44 weeks
Order Code3794384
Product RangeEconoSeal III 070
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.210 (CNY1.3673) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY1.030 (CNY1.1639) |
| 2500+ | CNY0.958 (CNY1.0825) |
| 5000+ | CNY0.939 (CNY1.0611) |
| 10000+ | CNY0.920 (CNY1.0396) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY121.00 (CNY136.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No345808-1Copy
Manufacturer Standard Lead Time44 weeks
Order Code3794384
Product RangeEconoSeal III 070
Product RangeEconoSeal III 070
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EconoSeal III 070
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP EconoSeal III 070 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
