Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No344111-1Copy
Manufacturer Standard Lead Time37 weeks
Order Code2310244
Product RangeEconoseal III 070
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.980 (CNY51.9574) |
| 10+ | CNY39.080 (CNY44.1604) |
| 100+ | CNY33.210 (CNY37.5273) |
| 250+ | CNY31.440 (CNY35.5272) |
| 500+ | CNY29.660 (CNY33.5158) |
| 1000+ | CNY28.240 (CNY31.9112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.98 (CNY51.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No344111-1Copy
Manufacturer Standard Lead Time37 weeks
Order Code2310244
Product RangeEconoseal III 070
Product RangeEconoseal III 070
No. of Positions36Ways
Pitch Spacing5mm
For Use WithEconoseal III Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 344111-1 is a 36-way Crimp Receptacle Housing with 5mm pitch spacing. This crimp receptacle housing is suitable for use with Econoseal III series socket contacts.
Applications
Industrial
Technical Specifications
Product Range
Econoseal III 070
No. of Positions
36Ways
For Use With
Econoseal III Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
