Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No330648.Copy
Manufacturer Standard Lead Time27 weeks
Order Code3977717
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.950 (CNY7.8535) |
| 50+ | CNY6.230 (CNY7.0399) |
| 100+ | CNY5.950 (CNY6.7235) |
| 250+ | CNY5.600 (CNY6.328) |
| 500+ | CNY5.340 (CNY6.0342) |
| 1500+ | CNY5.100 (CNY5.763) |
Price for:Each
Minimum: 10
Multiple: 10
CNY69.50 (CNY78.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No330648.Copy
Manufacturer Standard Lead Time27 weeks
Order Code3977717
Stud Size - Imperial#4
Conductor Area CSA1.3mm²
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Imperial
#4
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
1.3mm²
Insulator Material
Nylon (Polyamide)
Technical Docs (2)
Alternatives for 330648.
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000908
