Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No329951Copy
Manufacturer Standard Lead Time17 weeks
Order Code5406316
Product RangePIDG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.180 (CNY8.1134) |
| 50+ | CNY6.430 (CNY7.2659) |
| 100+ | CNY6.140 (CNY6.9382) |
| 250+ | CNY5.780 (CNY6.5314) |
| 500+ | CNY5.510 (CNY6.2263) |
| 1500+ | CNY5.260 (CNY5.9438) |
Price for:Each
Minimum: 10
Multiple: 10
CNY71.80 (CNY81.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No329951Copy
Manufacturer Standard Lead Time17 weeks
Order Code5406316
Product RangePIDG Series
Stud Size - MetricM2
Stud Size - Imperial#2
Wire Size AWG Max22AWG
Conductor Area CSA0.4mm²
Product RangePIDG Series
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Stud Size - Metric
M2
Wire Size AWG Max
22AWG
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#2
Conductor Area CSA
0.4mm²
Insulator Colour
Yellow
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000261
