Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No326800Copy
Manufacturer Standard Lead Time12 weeks
Order Code3411981
Your Part Number
165 In Stock
Need more?
165 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.370 (CNY81.7781) |
| 10+ | CNY62.100 (CNY70.173) |
| 25+ | CNY58.460 (CNY66.0598) |
| 100+ | CNY54.260 (CNY61.3138) |
| 250+ | CNY53.720 (CNY60.7036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.37 (CNY81.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No326800Copy
Manufacturer Standard Lead Time12 weeks
Order Code3411981
Stud Size - MetricM10
Wire Size AWG Max0AWG
Conductor Area CSA60mm²
Insulator Colour-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M10
Conductor Area CSA
60mm²
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
0AWG
Insulator Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012302
