Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No324608Copy
Manufacturer Standard Lead Time28 weeks
Order Code3438937
Product RangePIDG Series
Your Part Number
2,456 In Stock
Need more?
2,456 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.330 (CNY7.1529) |
| 50+ | CNY5.800 (CNY6.554) |
| 100+ | CNY5.330 (CNY6.0229) |
| 250+ | CNY5.000 (CNY5.650) |
| 500+ | CNY4.800 (CNY5.424) |
| 1500+ | CNY4.640 (CNY5.2432) |
Price for:Each
Minimum: 10
Multiple: 10
CNY63.30 (CNY71.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No324608Copy
Manufacturer Standard Lead Time28 weeks
Order Code3438937
Product RangePIDG Series
Product RangePIDG Series
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.31mm²
Stud Size - MetricM2
Stud Size - Imperial#2
Insulator ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIDG Series
Conductor Area CSA
1.31mm²
Stud Size - Imperial
#2
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 16AWG
Stud Size - Metric
M2
Insulator Colour
Red
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
