Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.410 (CNY6.1133) |
| 50+ | CNY4.860 (CNY5.4918) |
| 100+ | CNY4.640 (CNY5.2432) |
| 250+ | CNY4.370 (CNY4.9381) |
| 500+ | CNY4.170 (CNY4.7121) |
| 1500+ | CNY3.990 (CNY4.5087) |
Price for:Each
Minimum: 10
Multiple: 10
CNY54.10 (CNY61.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No323219Copy
Order Code1764722
Stud Size - MetricM3.5
Stud Size - Imperial#6
Conductor Area CSA1.42mm²
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M3.5
Conductor Area CSA
1.42mm²
Insulator Material
Uninsulated
Stud Size - Imperial
#6
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000523
