Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No322819Copy
Manufacturer Standard Lead Time20 weeks
Order Code3411912
Product RangeSOLISTRAND Series
Your Part Number
332 In Stock
Need more?
332 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.230 (CNY13.8199) |
| 10+ | CNY10.480 (CNY11.8424) |
| 100+ | CNY8.970 (CNY10.1361) |
| 500+ | CNY8.060 (CNY9.1078) |
| 1000+ | CNY7.690 (CNY8.6897) |
| 2500+ | CNY7.550 (CNY8.5315) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.23 (CNY13.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No322819Copy
Manufacturer Standard Lead Time20 weeks
Order Code3411912
Product RangeSOLISTRAND Series
Stud Size - MetricM5
Conductor Area CSA2.62mm²
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M5
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Conductor Area CSA
2.62mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001021
