Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322454.Copy
Order Code6386430
Product RangeSOLISTRAND Series
Your Part Number
14,390 In Stock
Need more?
14,390 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.270 (CNY4.8251) |
| 100+ | CNY3.660 (CNY4.1358) |
| 500+ | CNY3.280 (CNY3.7064) |
| 1000+ | CNY3.140 (CNY3.5482) |
| 2500+ | CNY2.950 (CNY3.3335) |
| 5000+ | CNY2.900 (CNY3.277) |
Price for:Each
Minimum: 10
Multiple: 10
CNY42.70 (CNY48.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322454.Copy
Order Code6386430
Product RangeSOLISTRAND Series
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
10AWG
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Stud Size - Imperial
#8
Conductor Area CSA
6mm²
Insulator Colour
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for 322454.
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
