Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No321898Copy
Manufacturer Standard Lead Time8 weeks
Order Code3387981
Product RangeStrato-Therm Diamond Grip
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.640 (CNY57.2232) |
| 10+ | CNY43.370 (CNY49.0081) |
| 100+ | CNY37.230 (CNY42.0699) |
| 250+ | CNY35.050 (CNY39.6065) |
| 500+ | CNY33.500 (CNY37.855) |
| 1000+ | CNY32.120 (CNY36.2956) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.64 (CNY57.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No321898Copy
Manufacturer Standard Lead Time8 weeks
Order Code3387981
Product RangeStrato-Therm Diamond Grip
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Product RangeStrato-Therm Diamond Grip
Insulator ColourOrange
Insulator Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
16AWG
Product Range
Strato-Therm Diamond Grip
Insulator Material
-
Stud Size - Imperial
#10
Conductor Area CSA
1.65mm²
Insulator Colour
Orange
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 321898
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00081
