Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No321875Copy
Manufacturer Standard Lead Time12 weeks
Order Code3411961
Product RangeSOLISTRAND Series
Your Part Number
116 In Stock
Need more?
116 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.000 (CNY80.230) |
| 10+ | CNY67.790 (CNY76.6027) |
| 25+ | CNY63.560 (CNY71.8228) |
| 50+ | CNY63.490 (CNY71.7437) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.00 (CNY80.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No321875Copy
Manufacturer Standard Lead Time12 weeks
Order Code3411961
Product RangeSOLISTRAND Series
Stud Size - MetricM10
Stud Size - Imperial3/8"
Conductor Area CSA96.3mm²
Product RangeSOLISTRAND Series
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M10
Conductor Area CSA
96.3mm²
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Product Range
SOLISTRAND Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036832
