Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No320677Copy
Manufacturer Standard Lead Time17 weeks
Order Code3797907
Product RangeBudget
Your Part Number
5,973 In Stock
Need more?
5,973 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.310 (CNY2.6103) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.780 (CNY2.0114) |
| 1000+ | CNY1.700 (CNY1.921) |
| 2500+ | CNY1.640 (CNY1.8532) |
| 5000+ | CNY1.570 (CNY1.7741) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.10 (CNY26.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No320677Copy
Manufacturer Standard Lead Time17 weeks
Order Code3797907
Product RangeBudget
Stud Size - MetricM2
Stud Size - Imperial#2
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Product RangeBudget
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M2
Wire Size AWG Max
16AWG
Product Range
Budget
Insulator Material
Uninsulated
Stud Size - Imperial
#2
Conductor Area CSA
1.65mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
