Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No320634Copy
Manufacturer Standard Lead Time10 weeks
Order Code6526998
Product RangePIDG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.690 (CNY7.5597) |
| 100+ | CNY5.730 (CNY6.4749) |
| 250+ | CNY5.380 (CNY6.0794) |
| 500+ | CNY5.130 (CNY5.7969) |
| 1000+ | CNY4.900 (CNY5.537) |
| 2500+ | CNY4.610 (CNY5.2093) |
Price for:Each
Minimum: 10
Multiple: 10
CNY66.90 (CNY75.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No320634Copy
Manufacturer Standard Lead Time10 weeks
Order Code6526998
Product RangePIDG Series
Stud Size - MetricM3.5
Stud Size - Imperial#6
Conductor Area CSA6mm²
Product RangePIDG Series
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M3.5
Conductor Area CSA
6mm²
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#6
Product Range
PIDG Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 320634
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
