Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No316836-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4408607
Product RangeMultilock Series
Your Part Number
5,020 In Stock
Need more?
5,020 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.090 (CNY1.2317) |
| 500+ | CNY0.972 (CNY1.0984) |
| 1000+ | CNY0.928 (CNY1.0486) |
| 2500+ | CNY0.872 (CNY0.9854) |
| 5000+ | CNY0.856 (CNY0.9673) |
| 10000+ | CNY0.839 (CNY0.9481) |
Price for:Each
Minimum: 100
Multiple: 100
CNY109.00 (CNY123.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No316836-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4408607
Product RangeMultilock Series
Product RangeMultilock Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min21AWG
For Use WithAMP Multilock Series Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multilock Series
Contact Termination Type
Crimp
Wire Size AWG Min
21AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP Multilock Series Connectors
Contact Plating
Tin
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
