Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No316455-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code3398721
Product RangeMini-Universal MATE-N-LOK
Your Part Number
2,050 In Stock
Need more?
458 Next business day delivery available(Shanghai stock)
1,592 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.820 (CNY14.4866) |
| 10+ | CNY10.870 (CNY12.2831) |
| 100+ | CNY9.240 (CNY10.4412) |
| 500+ | CNY8.250 (CNY9.3225) |
| 1000+ | CNY7.860 (CNY8.8818) |
| 2500+ | CNY7.370 (CNY8.3281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.82 (CNY14.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No316455-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code3398721
Product RangeMini-Universal MATE-N-LOK
Accessory TypeCable Clamp
Product RangeMini-Universal MATE-N-LOK
SVHCNo SVHC (04-Feb-2026)
Product Overview
316455-1 is a Mini-Universal MATE-N-LOK cable clamp.
- Number of positions are 9
- Operating temperature range from -20 to 105°C[-4 to 221°F]
- UL 94V-0 UL flammability rating
Technical Specifications
Accessory Type
Cable Clamp
Product Range
Mini-Universal MATE-N-LOK
For Use With
AMP Mini-Universal MATE-N-LOK Series Rectangular Power Receptacle Housing Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002147
