Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-965641-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code3394471
Product RangeMCP 2.8
Your Part Number
6,878 In Stock
Need more?
6,878 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.150 (CNY18.2495) |
| 10+ | CNY13.690 (CNY15.4697) |
| 100+ | CNY11.640 (CNY13.1532) |
| 250+ | CNY10.910 (CNY12.3283) |
| 500+ | CNY10.390 (CNY11.7407) |
| 1000+ | CNY10.190 (CNY11.5147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.15 (CNY18.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-965641-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code3394471
Product RangeMCP 2.8
Product RangeMCP 2.8
No. of Positions6Ways
For Use WithAMP MCP 2.8 Series Automotive Pin Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP Rating-
Voltage Rating28VDC
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
MCP 2.8
No. of Positions
6Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
28VDC
SVHC
To Be Advised
Gender
Plug
For Use With
AMP MCP 2.8 Series Automotive Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
