Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-66104-0Copy
Order Code2060329
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithCPC, G and M Series Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (07-Jul-2017)
Alternatives for 3-66104-0
3 Products Found
Product Overview
The 3-66104-0 is a socket Signal Contact made of brass with tin plated finish. It accepts 24 to 20AWG wire size. The Type III+ series contact is suitable for CPC, G series and M series connectors.
- 13A Test current
Applications
Industrial, Commercial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (07-Jul-2017)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
CPC, G and M Series Connectors
Contact Material
Brass
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000612
