Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-644020-2Copy
Order Code3437375
Product RangeMTA 100 Series
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.500 (CNY14.125) |
| 10+ | CNY10.930 (CNY12.3509) |
| 25+ | CNY9.910 (CNY11.1983) |
| 50+ | CNY9.770 (CNY11.0401) |
| 100+ | CNY9.570 (CNY10.8141) |
| 500+ | CNY8.610 (CNY9.7293) |
| 1000+ | CNY8.200 (CNY9.266) |
| 2500+ | CNY7.790 (CNY8.8027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.50 (CNY14.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-644020-2Copy
Order Code3437375
Product RangeMTA 100 Series
IDC Connector TypeIDC Receptacle
Contact GenderFemale
No. of Rows1 Row
Connector MountingCable Mount
Product RangeMTA 100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Receptacle
No. of Rows
1 Row
Product Range
MTA 100 Series
Contact Gender
Female
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
