Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-641238-7Copy
Order Code3437330
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.530 (CNY39.0189) |
| 10+ | CNY29.330 (CNY33.1429) |
| 100+ | CNY24.920 (CNY28.1596) |
| 250+ | CNY23.360 (CNY26.3968) |
| 500+ | CNY22.250 (CNY25.1425) |
| 1000+ | CNY21.190 (CNY23.9447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.53 (CNY39.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-641238-7Copy
Order Code3437330
IDC Connector TypeIDC Receptacle
Contact GenderFemale
No. of Rows1 Row
Connector MountingCable Mount
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Receptacle
No. of Rows
1 Row
Contact Material
Copper Alloy
Contact Gender
Female
Connector Mounting
Cable Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
