Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-520997-2Copy
Order Code2837560
Product Range187 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.440 (CNY3.8872) |
| 100+ | CNY2.950 (CNY3.3335) |
| 500+ | CNY2.650 (CNY2.9945) |
| 1000+ | CNY2.600 (CNY2.938) |
| 2500+ | CNY2.550 (CNY2.8815) |
| 5000+ | CNY2.500 (CNY2.825) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY34.40 (CNY38.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-520997-2Copy
Order Code2837560
Product Range187 Series
Product Range187 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Insulator ColourBlue
Conductor Area CSA2.08mm²
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
187 Series
Tab Size - Metric
4.75mm x 0.51mm
Conductor Area CSA
2.08mm²
Terminal Type
Female Quick Disconnect
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
