
21,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY0.949 (CNY1.0724) |
| 1000+ | CNY0.904 (CNY1.0215) |
| 2500+ | CNY0.847 (CNY0.9571) |
| 5000+ | CNY0.831 (CNY0.939) |
| 10000+ | CNY0.814 (CNY0.9198) |
Product Information
Product Overview
The FASTON 250 series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multi-position and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated. The receptacle in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Any application of this technology leads to essential time savings in final assembly.
- Used for single and multiple connections
- Receptacles available for 6.3, 4.8 and 2.8mm size
- Receptacles mate with 0.5 and 0.8 thick tabs
Applications
Industrial
Technical Specifications
FASTON 250
6.35mm x 0.81mm
17AWG
-
-
No SVHC (04-Feb-2026)
Female Quick Disconnect
0.25" x 0.032"
13AWG
2.5mm²
Phosphor Bronze
Alternatives for 3-160256-1
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
