Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282438-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code3793449
Product RangeAMP Superseal 1.5mm
Your Part Number
4,989 In Stock
Need more?
4,989 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.924 (CNY1.0441) |
| 500+ | CNY0.824 (CNY0.9311) |
| 1000+ | CNY0.785 (CNY0.887) |
| 2500+ | CNY0.736 (CNY0.8317) |
| 5000+ | CNY0.722 (CNY0.8159) |
| 10000+ | CNY0.707 (CNY0.7989) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY92.40 (CNY104.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282438-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code3793449
Product RangeAMP Superseal 1.5mm
Product RangeAMP Superseal 1.5mm
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP Superseal 1.5mm Series Housing Connectors
Contact MaterialPhosphor Bronze
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMP Superseal 1.5mm
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP Superseal 1.5mm Series Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
