Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282109-3
Order Code
Full Reel4296433
Cut Tape3792131
Product RangeSuperseal 1.5mm
Your Part Number
12,435 In Stock
Need more?
11530 Delivery in 5-6 Business Days(UK stock)
905 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.850 | CNY8.85 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.850 (CNY10.0005) |
| 300+ | CNY6.010 (CNY6.7913) |
| 900+ | CNY5.740 (CNY6.4862) |
| 2400+ | CNY5.460 (CNY6.1698) |
| 6000+ | CNY5.360 (CNY6.0568) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.250 (CNY5.9325) |
| 10+ | CNY4.560 (CNY5.1528) |
| 25+ | CNY4.310 (CNY4.8703) |
| 100+ | CNY3.960 (CNY4.4748) |
| 500+ | CNY3.600 (CNY4.068) |
| 1000+ | CNY3.460 (CNY3.9098) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282109-3
Order Code
Full Reel4296433
Cut Tape3792131
Product RangeSuperseal 1.5mm
Product RangeSuperseal 1.5mm
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max15AWG
Wire Size AWG Min17AWG
For Use WithAMP Superseal 1.5mm Series Automotive Housing Connectors
Contact MaterialBrass
Contact PlatingGold
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Superseal 1.5mm
Contact Termination Type
Crimp
Wire Size AWG Min
17AWG
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
15AWG
For Use With
AMP Superseal 1.5mm Series Automotive Housing Connectors
Contact Plating
Gold
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
